
A9BBA-2508E | |
|---|---|
DigiKey Part Number | A9BBA-2508E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2508E |
Description | FLEX CABLE - AFJ25A/AE25/AFJ25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,74000 Kč | 423,74 Kč |
| 10 | 360,11600 Kč | 3 601,16 Kč |
| 25 | 337,56400 Kč | 8 439,10 Kč |
| 50 | 321,45000 Kč | 16 072,50 Kč |
| 100 | 306,11720 Kč | 30 611,72 Kč |
| 250 | 286,96960 Kč | 71 742,40 Kč |
| 500 | 273,28938 Kč | 136 644,69 Kč |
| Unit Price without VAT: | 423,74000 Kč |
|---|---|
| Unit Price with VAT: | 512,72540 Kč |






