
A9BBA-2504E | |
|---|---|
DigiKey Part Number | A9BBA-2504E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2504E |
Description | FLEX CABLE - AFJ25A/AE25/AFJ25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,31000 Kč | 406,31 Kč |
| 10 | 345,27000 Kč | 3 452,70 Kč |
| 25 | 323,64640 Kč | 8 091,16 Kč |
| 50 | 308,20020 Kč | 15 410,01 Kč |
| 100 | 293,49950 Kč | 29 349,95 Kč |
| 250 | 275,13932 Kč | 68 784,83 Kč |
| 500 | 262,02396 Kč | 131 011,98 Kč |
| Unit Price without VAT: | 406,31000 Kč |
|---|---|
| Unit Price with VAT: | 491,63510 Kč |






