
A9BBA-2505E | |
|---|---|
DigiKey Part Number | A9BBA-2505E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2505E |
Description | FLEX CABLE - AFJ25A/AE25/AFJ25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 25 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,93000 Kč | 407,93 Kč |
| 10 | 346,61800 Kč | 3 466,18 Kč |
| 25 | 324,91200 Kč | 8 122,80 Kč |
| 50 | 309,40380 Kč | 15 470,19 Kč |
| 100 | 294,64440 Kč | 29 464,44 Kč |
| 250 | 276,21356 Kč | 69 053,39 Kč |
| 500 | 263,04626 Kč | 131 523,13 Kč |
| Unit Price without VAT: | 407,93000 Kč |
|---|---|
| Unit Price with VAT: | 493,59530 Kč |






