10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1005E

DigiKey Part Number
A9BAA-1005E-ND
Manufacturer
Manufacturer Product Number
A9BAA-1005E
Description
FLEX CABLE - AFJ10A/AE10/AFH10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
10
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10135,39500 Kč1 353,95 Kč
25126,90360 Kč3 172,59 Kč
50120,84340 Kč6 042,17 Kč
100115,07320 Kč11 507,32 Kč
250107,87008 Kč26 967,52 Kč
500102,72474 Kč51 362,37 Kč
1 00097,82653 Kč97 826,53 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč
Alternate Length
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 151,82000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 154,34000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 156,86000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 161,89000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 166,72000 Kč