10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1004E

DigiKey Part Number
A9BAA-1004E-ND
Manufacturer
Manufacturer Product Number
A9BAA-1004E
Description
FLEX CABLE - AFJ10A/AE10/AFH10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
10
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,79000 Kč155,79 Kč
10132,34900 Kč1 323,49 Kč
25124,05680 Kč3 101,42 Kč
50118,13380 Kč5 906,69 Kč
100112,49460 Kč11 249,46 Kč
250105,45376 Kč26 363,44 Kč
500100,42424 Kč50 212,12 Kč
1 00095,63477 Kč95 634,77 Kč
Manufacturers Standard Package
Unit Price without VAT:155,79000 Kč
Unit Price with VAT:188,50590 Kč
Alternate Length
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 150,79000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 153,29000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 158,29000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 160,80000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 165,59000 Kč
Assembly Component