10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1003E

DigiKey Part Number
A9BAA-1003E-ND
Manufacturer
Manufacturer Product Number
A9BAA-1003E
Description
FLEX CABLE - AFJ10A/AE10/AFH10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
10
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10131,13300 Kč1 311,33 Kč
25122,91400 Kč3 072,85 Kč
50117,03860 Kč5 851,93 Kč
100111,45320 Kč11 145,32 Kč
250104,47680 Kč26 119,20 Kč
50099,49314 Kč49 746,57 Kč
1 00094,74907 Kč94 749,07 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč
Alternate Length
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 151,82000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 156,86000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 159,37000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 161,89000 Kč
FLEX CABLE - AFJ10A/AE10/AFH10T
In-Stock: 0
Unit Price: 166,72000 Kč