
A9BAA-0506F | |
|---|---|
DigiKey Part Number | A9BAA-0506F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0506F |
Description | FLEX CABLE - AFF05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,26000 Kč | 128,26 Kč |
| 10 | 108,92800 Kč | 1 089,28 Kč |
| 25 | 102,10840 Kč | 2 552,71 Kč |
| 50 | 97,22840 Kč | 4 861,42 Kč |
| 100 | 92,58590 Kč | 9 258,59 Kč |
| 250 | 86,78976 Kč | 21 697,44 Kč |
| 500 | 82,64910 Kč | 41 324,55 Kč |
| 1 000 | 78,70761 Kč | 78 707,61 Kč |
| 2 500 | 73,78642 Kč | 184 466,05 Kč |
| Unit Price without VAT: | 128,26000 Kč |
|---|---|
| Unit Price with VAT: | 155,19460 Kč |






