
A9BAA-0504F | |
|---|---|
DigiKey Part Number | A9BAA-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0504F |
Description | FLEX CABLE - AFF05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 10 | 105,00700 Kč | 1 050,07 Kč |
| 25 | 98,42960 Kč | 2 460,74 Kč |
| 50 | 93,72460 Kč | 4 686,23 Kč |
| 100 | 89,25110 Kč | 8 925,11 Kč |
| 250 | 83,66392 Kč | 20 915,98 Kč |
| 500 | 79,67260 Kč | 39 836,30 Kč |
| 1 000 | 75,87273 Kč | 75 872,73 Kč |
| 2 500 | 71,12852 Kč | 177 821,30 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |






