
A9BAA-0503F | |
|---|---|
DigiKey Part Number | A9BAA-0503F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0503F |
Description | FLEX CABLE - AFF05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 10 | 103,04700 Kč | 1 030,47 Kč |
| 25 | 96,58600 Kč | 2 414,65 Kč |
| 50 | 91,97280 Kč | 4 598,64 Kč |
| 100 | 87,57850 Kč | 8 757,85 Kč |
| 250 | 82,09724 Kč | 20 524,31 Kč |
| 500 | 78,18018 Kč | 39 090,09 Kč |
| 1 000 | 74,45184 Kč | 74 451,84 Kč |
| 2 500 | 69,79593 Kč | 174 489,82 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |






