AxMMS-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AxMMS-40 M
Part Number Breakdown TE-AMP

A8MMS-4006M

DigiKey Part Number
A8MMS-4006M-ND
Manufacturer
Manufacturer Product Number
A8MMS-4006M
Description
ADM40S/AE40M/ADM40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,65000 Kč253,65 Kč
10210,10000 Kč2 101,00 Kč
25194,98200 Kč4 874,55 Kč
50184,28860 Kč9 214,43 Kč
100174,20770 Kč17 420,77 Kč
250161,75748 Kč40 439,37 Kč
500152,96488 Kč76 482,44 Kč
1 000145,05744 Kč145 057,44 Kč
Manufacturers Standard Package
Unit Price without VAT:253,65000 Kč
Unit Price with VAT:306,91650 Kč
Alternate Color
ADM40S/AE40G/ADM40S
In-Stock: 0
Unit Price: 243,76000 Kč
Alternate Length
ADM40S/AE40M/ADM40S
In-Stock: 0
Unit Price: 302,28000 Kč
ADM40S/AE40M/ADM40S
In-Stock: 0
Unit Price: 374,27000 Kč