


A8MMS-4036M | |
|---|---|
DigiKey Part Number | A8MMS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-4036M |
Description | ADM40S/AE40M/ADM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,27000 Kč | 374,27 Kč |
| 10 | 310,04500 Kč | 3 100,45 Kč |
| 25 | 287,75360 Kč | 7 193,84 Kč |
| 50 | 271,99540 Kč | 13 599,77 Kč |
| 100 | 257,13840 Kč | 25 713,84 Kč |
| 250 | 238,79624 Kč | 59 699,06 Kč |
| 500 | 225,84588 Kč | 112 922,94 Kč |
| Unit Price without VAT: | 374,27000 Kč |
|---|---|
| Unit Price with VAT: | 452,86670 Kč |




