AxMMS-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AxMMS-40 G
Part Number Breakdown TE-AMP

A8MMS-4006G

DigiKey Part Number
A8MMS-4006G-ND
Manufacturer
Manufacturer Product Number
A8MMS-4006G
Description
ADM40S/AE40G/ADM40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,76000 Kč243,76 Kč
10201,91200 Kč2 019,12 Kč
25187,37880 Kč4 684,47 Kč
50177,10200 Kč8 855,10 Kč
100167,41070 Kč16 741,07 Kč
250155,44416 Kč38 861,04 Kč
500146,99384 Kč73 496,92 Kč
1 000139,03020 Kč139 030,20 Kč
Manufacturers Standard Package
Unit Price without VAT:243,76000 Kč
Unit Price with VAT:294,94960 Kč
Alternate Color
ADM40S/AE40M/ADM40S
In-Stock: 0
Unit Price: 253,65000 Kč
Alternate Length
ADM40S/AE40G/ADM40S
In-Stock: 0
Unit Price: 273,02000 Kč
ADM40S/AE40G/ADM40S
In-Stock: 0
Unit Price: 316,59000 Kč