D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7WXB-2506G

DigiKey Part Number
A7WXB-2506G-ND
Manufacturer
Manufacturer Product Number
A7WXB-2506G
Description
CABLE D-SUB - AFU25B/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,34000 Kč373,34 Kč
10317,21700 Kč3 172,17 Kč
25297,35680 Kč7 433,92 Kč
50283,16220 Kč14 158,11 Kč
100269,65420 Kč26 965,42 Kč
250252,78400 Kč63 196,00 Kč
500240,73326 Kč120 366,63 Kč
Manufacturers Standard Package
Unit Price without VAT:373,34000 Kč
Unit Price with VAT:451,74140 Kč
Alternate Color
CABLE D-SUB - AFU25B/AE25M/X
In-Stock: 0
Unit Price: 380,69000 Kč
Alternate Length
CABLE D-SUB - AFU25B/AE25G/X
In-Stock: 0
Unit Price: 379,22000 Kč