


A7WXB-2510G | |
|---|---|
DigiKey Part Number | A7WXB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-2510G |
Description | CABLE D-SUB - AFU25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,22000 Kč | 379,22 Kč |
| 10 | 322,21400 Kč | 3 222,14 Kč |
| 25 | 302,02680 Kč | 7 550,67 Kč |
| 50 | 287,60960 Kč | 14 380,48 Kč |
| 100 | 273,88950 Kč | 27 388,95 Kč |
| 250 | 256,75600 Kč | 64 189,00 Kč |
| 500 | 244,51542 Kč | 122 257,71 Kč |
| Unit Price without VAT: | 379,22000 Kč |
|---|---|
| Unit Price with VAT: | 458,85620 Kč |



