


A7WXB-2506M | |
|---|---|
DigiKey Part Number | A7WXB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-2506M |
Description | CABLE D-SUB - AFU25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 323,49500 Kč | 3 234,95 Kč |
| 25 | 303,23640 Kč | 7 580,91 Kč |
| 50 | 288,76440 Kč | 14 438,22 Kč |
| 100 | 274,98770 Kč | 27 498,77 Kč |
| 250 | 257,78572 Kč | 64 446,43 Kč |
| 500 | 245,49728 Kč | 122 748,64 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |



