


A7WXB-1506G | |
|---|---|
DigiKey Part Number | A7WXB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-1506G |
Description | CABLE D-SUB - AFU15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 10 | 357,05000 Kč | 3 570,50 Kč |
| 25 | 334,69960 Kč | 8 367,49 Kč |
| 50 | 318,72440 Kč | 15 936,22 Kč |
| 100 | 303,51980 Kč | 30 351,98 Kč |
| 250 | 284,53464 Kč | 71 133,66 Kč |
| 500 | 270,96870 Kč | 135 484,35 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |



