


A7WXB-1506M | |
|---|---|
DigiKey Part Number | A7WXB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-1506M |
Description | CABLE D-SUB - AFU15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,91000 Kč | 421,91 Kč |
| 10 | 358,48500 Kč | 3 584,85 Kč |
| 25 | 336,04040 Kč | 8 401,01 Kč |
| 50 | 319,99840 Kč | 15 999,92 Kč |
| 100 | 304,73430 Kč | 30 473,43 Kč |
| 250 | 285,67196 Kč | 71 417,99 Kč |
| 500 | 272,05332 Kč | 136 026,66 Kč |
| Unit Price without VAT: | 421,91000 Kč |
|---|---|
| Unit Price with VAT: | 510,51110 Kč |



