


A7WWB-1506M | |
|---|---|
DigiKey Part Number | A7WWB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-1506M |
Description | CABLE D-SUB-AFU15B/AE15M/AFU15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,09000 Kč | 755,09 Kč |
| 10 | 641,76200 Kč | 6 417,62 Kč |
| 25 | 601,59280 Kč | 15 039,82 Kč |
| 50 | 572,88840 Kč | 28 644,42 Kč |
| 100 | 545,56790 Kč | 54 556,79 Kč |
| 250 | 511,45416 Kč | 127 863,54 Kč |
| Unit Price without VAT: | 755,09000 Kč |
|---|---|
| Unit Price with VAT: | 913,65890 Kč |



