


A7WWB-1510M | |
|---|---|
DigiKey Part Number | A7WWB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-1510M |
Description | CABLE D-SUB-AFU15B/AE15M/AFU15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| 10 | 646,92700 Kč | 6 469,27 Kč |
| 25 | 606,42240 Kč | 15 160,56 Kč |
| 50 | 577,49540 Kč | 28 874,77 Kč |
| 100 | 549,95440 Kč | 54 995,44 Kč |
| 250 | 515,56892 Kč | 128 892,23 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |



