


A7WWB-1506G | |
|---|---|
DigiKey Part Number | A7WWB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-1506G |
Description | CABLE D-SUB-AFU15B/AE15G/AFU15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,68000 Kč | 750,68 Kč |
| 10 | 638,08700 Kč | 6 380,87 Kč |
| 25 | 598,14920 Kč | 14 953,73 Kč |
| 50 | 569,60860 Kč | 28 480,43 Kč |
| 100 | 542,44760 Kč | 54 244,76 Kč |
| 250 | 508,52704 Kč | 127 131,76 Kč |
| Unit Price without VAT: | 750,68000 Kč |
|---|---|
| Unit Price with VAT: | 908,32280 Kč |



