


A7WWB-0906G | |
|---|---|
DigiKey Part Number | A7WWB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-0906G |
Description | CABLE D-SUB-AFU09B/AE09G/AFU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,90000 Kč | 572,90 Kč |
| 10 | 486,93400 Kč | 4 869,34 Kč |
| 25 | 456,46000 Kč | 11 411,50 Kč |
| 50 | 434,67860 Kč | 21 733,93 Kč |
| 100 | 413,94620 Kč | 41 394,62 Kč |
| 250 | 388,05744 Kč | 97 014,36 Kč |
| 500 | 369,56322 Kč | 184 781,61 Kč |
| Unit Price without VAT: | 572,90000 Kč |
|---|---|
| Unit Price with VAT: | 693,20900 Kč |



