


A7WWB-0906M | |
|---|---|
DigiKey Part Number | A7WWB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7WWB-0906M |
Description | CABLE D-SUB-AFU09B/AE09M/AFU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,99000 Kč | 574,99 Kč |
| 10 | 488,62400 Kč | 4 886,24 Kč |
| 25 | 458,02840 Kč | 11 450,71 Kč |
| 50 | 436,17200 Kč | 21 808,60 Kč |
| 100 | 415,36860 Kč | 41 536,86 Kč |
| 250 | 389,39136 Kč | 97 347,84 Kč |
| 500 | 370,85458 Kč | 185 427,29 Kč |
| Unit Price without VAT: | 574,99000 Kč |
|---|---|
| Unit Price with VAT: | 695,73790 Kč |



