


A7VXB-2510M | |
|---|---|
DigiKey Part Number | A7VXB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-2510M |
Description | CABLE D-SUB - AMU25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 318,18300 Kč | 3 181,83 Kč |
| 25 | 298,26400 Kč | 7 456,60 Kč |
| 50 | 284,02740 Kč | 14 201,37 Kč |
| 100 | 270,47310 Kč | 27 047,31 Kč |
| 250 | 253,55588 Kč | 63 388,97 Kč |
| 500 | 241,46692 Kč | 120 733,46 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |



