A7VXB-25xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7VXB-25xxG
Part Number Breakdown TE 7

A7VXB-2510G

DigiKey Part Number
A7VXB-2510G-ND
Manufacturer
Manufacturer Product Number
A7VXB-2510G
Description
CABLE D-SUB - AMU25B/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,90000 Kč362,90 Kč
10308,46700 Kč3 084,67 Kč
25289,15120 Kč7 228,78 Kč
50275,35080 Kč13 767,54 Kč
100262,21350 Kč26 221,35 Kč
250245,80928 Kč61 452,32 Kč
500234,09074 Kč117 045,37 Kč
Manufacturers Standard Package
Unit Price without VAT:362,90000 Kč
Unit Price with VAT:439,10900 Kč
Alternate Color
CABLE D-SUB - AMU25B/AE25M/X
In-Stock: 0
Unit Price: 375,32000 Kč
Alternate Length
CABLE D-SUB - AMU25B/AE25G/X
In-Stock: 0
Unit Price: 357,01000 Kč