


A7VXB-2506M | |
|---|---|
DigiKey Part Number | A7VXB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-2506M |
Description | CABLE D-SUB - AMU25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,69000 Kč | 363,69 Kč |
| 10 | 309,00700 Kč | 3 090,07 Kč |
| 25 | 289,65480 Kč | 7 241,37 Kč |
| 50 | 275,82980 Kč | 13 791,49 Kč |
| 100 | 262,66820 Kč | 26 266,82 Kč |
| 250 | 246,23600 Kč | 61 559,00 Kč |
| 500 | 234,49642 Kč | 117 248,21 Kč |
| Unit Price without VAT: | 363,69000 Kč |
|---|---|
| Unit Price with VAT: | 440,06490 Kč |



