D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Part Number Breakdown TE 7

A7VWB-2510G

DigiKey Part Number
A7VWB-2510G-ND
Manufacturer
Manufacturer Product Number
A7VWB-2510G
Description
CABLE D-SUB-AMU25B/AE25G/AFU25B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1647,79000 Kč647,79 Kč
10550,63100 Kč5 506,31 Kč
25516,14760 Kč12 903,69 Kč
50491,52540 Kč24 576,27 Kč
100468,08320 Kč46 808,32 Kč
250438,81368 Kč109 703,42 Kč
Manufacturers Standard Package
Unit Price without VAT:647,79000 Kč
Unit Price with VAT:783,82590 Kč
Alternate Color
CABLE D-SUB-AMU25B/AE25M/AFU25B
In-Stock: 0
Unit Price: 659,55000 Kč
Alternate Length
CABLE D-SUB-AMU25B/AE25G/AFU25B
In-Stock: 0
Unit Price: 642,33000 Kč