


A7VWB-2510M | |
|---|---|
DigiKey Part Number | A7VWB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-2510M |
Description | CABLE D-SUB-AMU25B/AE25M/AFU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,55000 Kč | 659,55 Kč |
| 10 | 560,56300 Kč | 5 605,63 Kč |
| 25 | 525,46240 Kč | 13 136,56 Kč |
| 50 | 500,39080 Kč | 25 019,54 Kč |
| 100 | 476,52650 Kč | 47 652,65 Kč |
| 250 | 446,72740 Kč | 111 681,85 Kč |
| Unit Price without VAT: | 659,55000 Kč |
|---|---|
| Unit Price with VAT: | 798,05550 Kč |



