


A7VWB-2506G | |
|---|---|
DigiKey Part Number | A7VWB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-2506G |
Description | CABLE D-SUB-AMU25B/AE25G/AFU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,33000 Kč | 642,33 Kč |
| 10 | 545,88500 Kč | 5 458,85 Kč |
| 25 | 511,71280 Kč | 12 792,82 Kč |
| 50 | 487,29640 Kč | 24 364,82 Kč |
| 100 | 464,05580 Kč | 46 405,58 Kč |
| 250 | 435,03740 Kč | 108 759,35 Kč |
| 500 | 418,37928 Kč | 209 189,64 Kč |
| Unit Price without VAT: | 642,33000 Kč |
|---|---|
| Unit Price with VAT: | 777,21930 Kč |



