


A7VVB-2506G | |
|---|---|
DigiKey Part Number | A7VVB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-2506G |
Description | CABLE D-SUB-AMU25B/AE25G/AMU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,91000 Kč | 621,91 Kč |
| 10 | 528,49900 Kč | 5 284,99 Kč |
| 25 | 495,40160 Kč | 12 385,04 Kč |
| 50 | 471,76800 Kč | 23 588,40 Kč |
| 100 | 449,26500 Kč | 44 926,50 Kč |
| 250 | 421,17016 Kč | 105 292,54 Kč |
| 500 | 404,07614 Kč | 202 038,07 Kč |
| Unit Price without VAT: | 621,91000 Kč |
|---|---|
| Unit Price with VAT: | 752,51110 Kč |



