D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Part Number Breakdown TE 7

A7VVB-2510G

DigiKey Part Number
A7VVB-2510G-ND
Manufacturer
Manufacturer Product Number
A7VVB-2510G
Description
CABLE D-SUB-AMU25B/AE25G/AMU25B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB25
Base Product Number
Number of Positions
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,33000 Kč627,33 Kč
10533,21300 Kč5 332,13 Kč
25499,82280 Kč12 495,57 Kč
50475,97680 Kč23 798,84 Kč
100453,27760 Kč45 327,76 Kč
250424,93080 Kč106 232,70 Kč
500408,02200 Kč204 011,00 Kč
Manufacturers Standard Package
Unit Price without VAT:627,33000 Kč
Unit Price with VAT:759,06930 Kč
Alternate Color
CABLE D-SUB-AMU25B/AE25M/AMU25B
In-Stock: 0
Unit Price: 639,01000 Kč
Alternate Length
CABLE D-SUB-AMU25B/AE25G/AMU25B
In-Stock: 0
Unit Price: 621,91000 Kč
Assembly Component