


A7VVB-2506M | |
|---|---|
DigiKey Part Number | A7VVB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-2506M |
Description | CABLE D-SUB-AMU25B/AE25M/AMU25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,79000 Kč | 628,79 Kč |
| 10 | 534,42200 Kč | 5 344,22 Kč |
| 25 | 500,97400 Kč | 12 524,35 Kč |
| 50 | 477,06960 Kč | 23 853,48 Kč |
| 100 | 454,31620 Kč | 45 431,62 Kč |
| 250 | 425,90520 Kč | 106 476,30 Kč |
| 500 | 409,04642 Kč | 204 523,21 Kč |
| Unit Price without VAT: | 628,79000 Kč |
|---|---|
| Unit Price with VAT: | 760,83590 Kč |




