


A7SXB-2510M | |
|---|---|
DigiKey Part Number | A7SXB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-2510M |
Description | CABLE D-SUB - AFM25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 340,25700 Kč | 3 402,57 Kč |
| 25 | 318,94720 Kč | 7 973,68 Kč |
| 50 | 303,72280 Kč | 15 186,14 Kč |
| 100 | 289,23030 Kč | 28 923,03 Kč |
| 250 | 271,13984 Kč | 67 784,96 Kč |
| 500 | 258,21320 Kč | 129 106,60 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |



