D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7SXB-2506M

DigiKey Part Number
A7SXB-2506M-ND
Manufacturer
Manufacturer Product Number
A7SXB-2506M
Description
CABLE D-SUB - AFM25B/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,45000 Kč392,45 Kč
10333,44800 Kč3 334,48 Kč
25312,57640 Kč7 814,41 Kč
50297,65500 Kč14 882,75 Kč
100283,45620 Kč28 345,62 Kč
250265,72380 Kč66 430,95 Kč
500253,05572 Kč126 527,86 Kč
Manufacturers Standard Package
Unit Price without VAT:392,45000 Kč
Unit Price with VAT:474,86450 Kč
Alternate Color
CABLE D-SUB - AFM25B/AE25G/X
In-Stock: 0
Unit Price: 385,10000 Kč
Alternate Length
CABLE D-SUB - AFM25B/AE25M/X
In-Stock: 0
Unit Price: 403,16000 Kč