


A7SXB-2510G | |
|---|---|
DigiKey Part Number | A7SXB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-2510G |
Description | CABLE D-SUB - AFM25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 332,16700 Kč | 3 321,67 Kč |
| 25 | 311,36680 Kč | 7 784,17 Kč |
| 50 | 296,50440 Kč | 14 825,22 Kč |
| 100 | 282,36010 Kč | 28 236,01 Kč |
| 250 | 264,69660 Kč | 66 174,15 Kč |
| 500 | 252,07806 Kč | 126 039,03 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |



