


A7OXB-0910G | |
|---|---|
DigiKey Part Number | A7OXB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-0910G |
Description | CABLE D-SUB - AFN09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| 10 | 256,95300 Kč | 2 569,53 Kč |
| 25 | 240,86400 Kč | 6 021,60 Kč |
| 50 | 229,36540 Kč | 11 468,27 Kč |
| 100 | 218,41910 Kč | 21 841,91 Kč |
| 250 | 204,75400 Kč | 51 188,50 Kč |
| 500 | 194,99120 Kč | 97 495,60 Kč |
| 1 000 | 185,69707 Kč | 185 697,07 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |



