D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7OXB-0910M

DigiKey Part Number
A7OXB-0910M-ND
Manufacturer
Manufacturer Product Number
A7OXB-0910M
Description
CABLE D-SUB - AFN09B/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,94000 Kč305,94 Kč
10259,93400 Kč2 599,34 Kč
25243,65240 Kč6 091,31 Kč
50232,02380 Kč11 601,19 Kč
100220,95360 Kč22 095,36 Kč
250207,12932 Kč51 782,33 Kč
500197,25354 Kč98 626,77 Kč
1 000187,85189 Kč187 851,89 Kč
Manufacturers Standard Package
Unit Price without VAT:305,94000 Kč
Unit Price with VAT:370,18740 Kč
Alternate Color
CABLE D-SUB - AFN09B/AE09G/X
In-Stock: 0
Unit Price: 302,37000 Kč
Alternate Length
CABLE D-SUB - AFN09B/AE09M/X
In-Stock: 0
Unit Price: 302,37000 Kč