


A7OXB-0906G | |
|---|---|
DigiKey Part Number | A7OXB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-0906G |
Description | CABLE D-SUB - AFN09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 255,18900 Kč | 2 551,89 Kč |
| 25 | 239,19240 Kč | 5 979,81 Kč |
| 50 | 227,77800 Kč | 11 388,90 Kč |
| 100 | 216,90930 Kč | 21 690,93 Kč |
| 250 | 203,33792 Kč | 50 834,48 Kč |
| 500 | 193,64314 Kč | 96 821,57 Kč |
| 1 000 | 184,41347 Kč | 184 413,47 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |



