


A7MXB-2506M | |
|---|---|
DigiKey Part Number | A7MXB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-2506M |
Description | CABLE D-SUB - AMP25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 302,28700 Kč | 3 022,87 Kč |
| 25 | 283,35560 Kč | 7 083,89 Kč |
| 50 | 269,82840 Kč | 13 491,42 Kč |
| 100 | 256,95250 Kč | 25 695,25 Kč |
| 250 | 240,87812 Kč | 60 219,53 Kč |
| 500 | 229,39476 Kč | 114 697,38 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |



