


A7MXB-2506G | |
|---|---|
DigiKey Part Number | A7MXB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-2506G |
Description | CABLE D-SUB - AMP25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 Kč | 348,36 Kč |
| 10 | 295,96700 Kč | 2 959,67 Kč |
| 25 | 277,43400 Kč | 6 935,85 Kč |
| 50 | 264,18840 Kč | 13 209,42 Kč |
| 100 | 251,58330 Kč | 25 158,33 Kč |
| 250 | 235,84616 Kč | 58 961,54 Kč |
| 500 | 224,60174 Kč | 112 300,87 Kč |
| Unit Price without VAT: | 348,36000 Kč |
|---|---|
| Unit Price with VAT: | 421,51560 Kč |



