D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7MXB-2510M

DigiKey Part Number
A7MXB-2510M-ND
Manufacturer
Manufacturer Product Number
A7MXB-2510M
Description
CABLE D-SUB - AMP25B/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,63000 Kč366,63 Kč
10311,48400 Kč3 114,84 Kč
25291,98120 Kč7 299,53 Kč
50278,04300 Kč13 902,15 Kč
100264,77640 Kč26 477,64 Kč
250248,21232 Kč62 053,08 Kč
500236,38036 Kč118 190,18 Kč
Manufacturers Standard Package
Unit Price without VAT:366,63000 Kč
Unit Price with VAT:443,62230 Kč
Alternate Color
CABLE D-SUB - AMP25B/AE25G/X
In-Stock: 0
Unit Price: 354,24000 Kč
Alternate Length
CABLE D-SUB - AMP25B/AE25M/X
In-Stock: 0
Unit Price: 355,71000 Kč