


A6MMS-4006M | |
|---|---|
DigiKey Part Number | A6MMS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-4006M |
Description | IDC CABLE - ADM40S/AE40M/ADM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,65000 Kč | 253,65 Kč |
| 10 | 210,10000 Kč | 2 101,00 Kč |
| 25 | 194,98200 Kč | 4 874,55 Kč |
| 50 | 184,28860 Kč | 9 214,43 Kč |
| 100 | 174,20770 Kč | 17 420,77 Kč |
| 250 | 161,75748 Kč | 40 439,37 Kč |
| 500 | 152,96488 Kč | 76 482,44 Kč |
| 1 000 | 145,05744 Kč | 145 057,44 Kč |
| Unit Price without VAT: | 253,65000 Kč |
|---|---|
| Unit Price with VAT: | 306,91650 Kč |




