


A6MMS-4006G | |
|---|---|
DigiKey Part Number | A6MMS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-4006G |
Description | IDC CABLE - ADM40S/AE40G/ADM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,76000 Kč | 243,76 Kč |
| 10 | 201,91200 Kč | 2 019,12 Kč |
| 25 | 187,37880 Kč | 4 684,47 Kč |
| 50 | 177,10200 Kč | 8 855,10 Kč |
| 100 | 167,41070 Kč | 16 741,07 Kč |
| 250 | 155,44416 Kč | 38 861,04 Kč |
| 500 | 146,99384 Kč | 73 496,92 Kč |
| 1 000 | 139,03020 Kč | 139 030,20 Kč |
| Unit Price without VAT: | 243,76000 Kč |
|---|---|
| Unit Price with VAT: | 294,94960 Kč |




