


A6MMS-4036G | |
|---|---|
DigiKey Part Number | A6MMS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-4036G |
Description | IDC CABLE - ADM40S/AE40G/ADM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 Kč | 316,59 Kč |
| 10 | 262,38800 Kč | 2 623,88 Kč |
| 25 | 243,51480 Kč | 6 087,87 Kč |
| 50 | 230,17340 Kč | 11 508,67 Kč |
| 100 | 217,59170 Kč | 21 759,17 Kč |
| 250 | 202,05980 Kč | 50 514,95 Kč |
| 500 | 191,09064 Kč | 95 545,32 Kč |
| 1 000 | 185,00887 Kč | 185 008,87 Kč |
| Unit Price without VAT: | 316,59000 Kč |
|---|---|
| Unit Price with VAT: | 383,07390 Kč |




