AxMMS-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AxMMS-40 M
Part Number Breakdown TE-AMP

A6MMS-4018M

DigiKey Part Number
A6MMS-4018M-ND
Manufacturer
Manufacturer Product Number
A6MMS-4018M
Description
IDC CABLE - ADM40S/AE40M/ADM40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,28000 Kč302,28 Kč
10250,51600 Kč2 505,16 Kč
25232,50160 Kč5 812,54 Kč
50219,75780 Kč10 987,89 Kč
100207,74460 Kč20 774,46 Kč
250192,91148 Kč48 227,87 Kč
500182,43530 Kč91 217,65 Kč
1 000175,86896 Kč175 868,96 Kč
Manufacturers Standard Package
Unit Price without VAT:302,28000 Kč
Unit Price with VAT:365,75880 Kč
Alternate Color
IDC CABLE - ADM40S/AE40G/ADM40S
In-Stock: 0
Unit Price: 273,02000 Kč
Alternate Length
IDC CABLE - ADM40S/AE40M/ADM40S
In-Stock: 0
Unit Price: 253,65000 Kč
IDC CABLE - ADM40S/AE40M/ADM40S
In-Stock: 0
Unit Price: 374,27000 Kč