


A6MMS-3418M | |
|---|---|
DigiKey Part Number | A6MMS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-3418M |
Description | IDC CABLE - ADM34S/AE34M/ADM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 236,87800 Kč | 2 368,78 Kč |
| 25 | 219,84080 Kč | 5 496,02 Kč |
| 50 | 207,79200 Kč | 10 389,60 Kč |
| 100 | 196,42790 Kč | 19 642,79 Kč |
| 250 | 182,39956 Kč | 45 599,89 Kč |
| 500 | 172,49186 Kč | 86 245,93 Kč |
| 1 000 | 165,45542 Kč | 165 455,42 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |




