


A6MMS-3418G | |
|---|---|
DigiKey Part Number | A6MMS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-3418G |
Description | IDC CABLE - ADM34S/AE34G/ADM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 10 | 216,32100 Kč | 2 163,21 Kč |
| 25 | 200,74080 Kč | 5 018,52 Kč |
| 50 | 189,74220 Kč | 9 487,11 Kč |
| 100 | 179,36070 Kč | 17 936,07 Kč |
| 250 | 166,54352 Kč | 41 635,88 Kč |
| 500 | 157,49382 Kč | 78 746,91 Kč |
| 1 000 | 149,79343 Kč | 149 793,43 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |




