34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP

A6MMS-3406M

DigiKey Part Number
A6MMS-3406M-ND
Manufacturer
Manufacturer Product Number
A6MMS-3406M
Description
IDC CABLE - ADM34S/AE34M/ADM34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
34
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
10202,48400 Kč2 024,84 Kč
25187,90680 Kč4 697,67 Kč
50177,60100 Kč8 880,05 Kč
100167,88110 Kč16 788,11 Kč
250155,88244 Kč38 970,61 Kč
500147,40806 Kč73 704,03 Kč
1 000139,42252 Kč139 422,52 Kč
Manufacturers Standard Package
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč
Alternate Color
IDC CABLE - ADM34S/AE34G/ADM34S
In-Stock: 0
Unit Price: 236,02000 Kč
Alternate Length
IDC CABLE - ADM34S/AE34M/ADM34S
In-Stock: 0
Unit Price: 285,99000 Kč
IDC CABLE - ADM34S/AE34M/ADM34S
In-Stock: 0
Unit Price: 347,10000 Kč
Assembly Component