


A6MMS-1418M | |
|---|---|
DigiKey Part Number | A6MMS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1418M |
Description | IDC CABLE - ADM14S/AE14M/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 178,12600 Kč | 1 781,26 Kč |
| 25 | 165,30480 Kč | 4 132,62 Kč |
| 50 | 156,23780 Kč | 7 811,89 Kč |
| 100 | 147,68310 Kč | 14 768,31 Kč |
| 250 | 137,12112 Kč | 34 280,28 Kč |
| 500 | 129,66098 Kč | 64 830,49 Kč |
| 1 000 | 122,63126 Kč | 122 631,26 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |




