


A6MMS-1418G | |
|---|---|
DigiKey Part Number | A6MMS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1418G |
Description | IDC CABLE - ADM14S/AE14G/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 166,34600 Kč | 1 663,46 Kč |
| 25 | 154,36040 Kč | 3 859,01 Kč |
| 50 | 145,89000 Kč | 7 294,50 Kč |
| 100 | 137,90020 Kč | 13 790,02 Kč |
| 250 | 128,03572 Kč | 32 008,93 Kč |
| 500 | 121,06732 Kč | 60 533,66 Kč |
| 1 000 | 114,50041 Kč | 114 500,41 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |




