


A6MMS-1406G | |
|---|---|
DigiKey Part Number | A6MMS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1406G |
Description | IDC CABLE - ADM14S/AE14G/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 157,59000 Kč | 1 575,90 Kč |
| 25 | 146,23000 Kč | 3 655,75 Kč |
| 50 | 138,20880 Kč | 6 910,44 Kč |
| 100 | 130,63910 Kč | 13 063,91 Kč |
| 250 | 121,29116 Kč | 30 322,79 Kč |
| 500 | 114,68898 Kč | 57 344,49 Kč |
| 1 000 | 108,46622 Kč | 108 466,22 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |




